PDP SEO Portlet

SD101AW-7-F

Small Signal Schottky Diode, Single, 60 V, 15 mA, 1 V, 2 A, 125 °C

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: SD101AW-7-F
Secondary Manufacturer Part#: SD101AW-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD101AW-7-F is a Schottky Barrier Switching Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals and guard ring construction for transient protection.

  • Low forward voltage drop
  • Negligible reverse recovery time
  • Very low reverse capacitance
  • Lead, halogen and antimony-free - Green device
  • Moisture sensitivity level 1 per J-STD-020D
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
15 mA
SOD-123
Single
Surface Mount
2 A
1 V
2
125 °C
SD101xW Series
60 V
1 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04145
6000+
$0.04091
9000+
$0.04038
15000+
$0.03987
30000+
$0.03889
75000+
$0.03795
150000+
$0.03706