SBR3U40P1-7
Schottky Rectifier, Super Barrier, 40 V, 3 A, Single, PowerDI 123, 3 Pins, 470 mV
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: SBR3U40P1-7
- RoHS 10 Compliant
- Tariff Charges
- Ultra Low Forward Voltage Drop
- Superior Reverse Avalanche Capability
- Patented Interlocking Clip Design for High Surge Current Capacity
- Patented Super Barrier Rectifier Technology
- Soft, Fast Switching Capability
- +150°C Operating Junction Temperature
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| PowerDI 123 | ||
| null | ||
| Surface Mount | ||
| 75 A | ||
| 470 mV | ||
| 2 Pins | ||
| 150 °C | ||
| 75 A | ||
| null | ||
| null | ||
| 40 V | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |