SBR30A45CTBQ-13
Schottky Rectifier, 45 V, 30 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 550 mV
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: SBR30A45CTBQ-13
Secondary Manufacturer Part#: SBR30A45CTBQ-13
- RoHS 10 Compliant
- Tariff Charges
The SBR30A45CTB provides very low VF and excellent reverse leakage stability at high temperatures. It is ideal for use as a rectifier, freewheel diode or blocking diode in:.• DC/DC Converters.• AC/DC Adaptors.
- Patented Trench SBR technology provides superior avalanche capability versus Schottky diodes, ensuring more rugged and reliable end applications.
- Reduced ultra-low forward voltage drop (VF); Better efficiency and cooler operation.
- Reduced high temperature reverse leakage; Increased reliability against thermal runaway failure in high temperature operation.
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| TO-263 (D2PAK) | ||
| Dual Common Cathod | ||
| 175 | ||
| 550 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |