PDP SEO Portlet

SBR160S23-7

Schottky Rectifier, Super Barrier, 60 V, 1.6 A, Single, SOT-23, 3 Pins, 740 mV

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: SBR160S23-7
Secondary Manufacturer Part#: SBR160S23-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SBR160S23-7 is a Super Barrier Rectifier with moulded plastic case and solderable lead-free matte tin-finish annealed over alloy 42 lead frame terminals as per MIL-STD-202 standard.

  • Low forward voltage drop
  • Low reverse leakage
  • Excellent high temperature stability
  • Patented super barrier rectifier technology
  • Soft, fast switching capability
  • Halogen and antimony-free - Green device
  • Moisture sensitivity level 1 as per J-STD-020
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
900
SOT-23
Single
Surface Mount
15
740
3
150 °C
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000