SBR15U30SP5-13
Manufacturer:Diodes Incorporated
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: SBR15U30SP5-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 A | ||
| PowerDI 5 | ||
| null | ||
| Surface Mount | ||
| 280 A | ||
| 490 mV | ||
| 3 Pins | ||
| 150 °C | ||
| 250 A | ||
| null | ||
| null | ||
| 30 V | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |