SBR10U45SP5-13
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: SBR10U45SP5-13
Secondary Manufacturer Part#: SBR10U45SP5-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 A | ||
| PowerDI 5 | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 275 A | ||
| 470 mV | ||
| 3 | ||
| 150 °C | ||
| SBR Series | ||
| 45 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |