SA555S-13
Timer IC, Precision, 4.5 V to 16 V, -40 °C to 85 °C, SOIC-8
- RoHS 10 Compliant
- Tariff Charges
SA555S-13 is a precision timer. This device is precision timing circuit capable of producing accurate time delays or oscillation. In the time-delay or monostable mode of operation, the timed interval is controlled by a single external resistor and capacitor network. In the astable mode of operation, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by use of the control-voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set, and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low.
- Timing from microseconds to hours
- Astable or monostable operation, adjustable duty cycle
- TTL compatible output can source or sink up to 200mA
- Supply voltage range from 4.5 to 16V at TA=25°C
- Threshold voltage level range from 8.8 to 11.2V at VCC=15V, TA=25°C
- Temperature coefficient of timing interval is 50ppm/°C typ at TA=full range, each time, monostable
- Output pulse rise/fall time is 300ns max at CL=15pF, VCC=5V to 15V, TA=25°C
- Trigger current is 0.5µA typ at TRIG at 0V, VCC=5V to 15V, TA=25°C
- SO-8 package
- Operating temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| 8 | ||
| 1 | ||
| 85 °C | ||
| -40 °C | ||
| 16 Vdc | ||
| 4.5 Vdc | ||
| Precision Timer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |