S3D-13-F
Standard Recovery Diode, 200 V, 3 A, Single, 1.15 V, 100 A
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: S3D-13-F
- RoHS 10 Compliant
- Tariff Charges
- Glass Passivated Die Construction
- Low Forward Voltage Drop and High Current Capability
- Surge Overload Rating to 100A Peak
- Ideally Suited for Automated Assembly
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| DO-214AC (SMA) | ||
| null | ||
| Surface Mount | ||
| 100 A | ||
| 1.15 V | ||
| null | ||
| 150 °C | ||
| 100 A | ||
| null | ||
| null | ||
| 200 V | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |