RS3MB-13-F
Fast / Ultrafast Diode, 1 kV, 3 A, Single, 1.3 V, 500 ns, 100 A
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: RS3MB-13-F
- RoHS 10 Compliant
- Tariff Charges
- Glass Passivated Die Construction
- Fast Recovery Time for High Efficiency
- Surge Overload Rating to 100A Peak
- Ideally Suited for Automatic Assembly
- Lead Free Finish/RoHS Compliant
- Green Molding Compound (No Halogen and Antimony)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| DO-214AA (SMB) | ||
| null | ||
| Surface Mount | ||
| 100 A | ||
| 1.3 V | ||
| MSL 1 - Unlimited | ||
| 2 Pins | ||
| 150 °C | ||
| 100 A | ||
| null | ||
| null | ||
| 1 kV | ||
| 500 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |