PDP SEO Portlet

RS1JB-13-F

Diode Switching 600V 1A 2-Pin SMB T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: RS1JB-13-F
Secondary Manufacturer Part#: RS1JB-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • Fast Recovery Time for High Efficiency
  • Surge Overload Rating to 30A Peak
  • Ideally Suited for Automated Assembly
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
1
DO-214AA (SMB)
Single
30
1.3
2
150 °C
600
250

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09180
6000+
$0.08748
9000+
$0.08370
15000+
$0.07983
30000+
$0.07812