PDP SEO Portlet

PI7C9X110BNBE

Interface IC, PCI Express to PCI Bridge, PCIe 1.0a, LFBGA-160, -40 °C to 85 °C

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI7C9X110BNBE
Secondary Manufacturer Part#: PI7C9X110BNBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

As one of the leading PCI Express Solution Providers, Pericom is committed to introducing a line of performance tuned PCI Express Bridge Products. The PI7C9X110 is composed of one x1 PCI Express port and one standard 32- bit / 66MHz PCI port. The versatile PI7C9X110 is capable of both “forward” and “reverse” bridging. In “forward” mode, the PI7C9X110 is configured with the PCI Express port on the primary and the PCI port on the downstream side. The typical usage in this configuration is to “bridge” legacy PCI product to PCI Express systems. In “reverse” mode, the PI7C9X110 is configured with the PCI port on the primary and the PCI Express port on the downstream side. The “reverse” configuration will be mainly used to “bridge” new PCI Express products to legacy PCI systems.

  • Fully Reversible
    • Forward – PCIe primary, PCI secondary
    • Reverse – PCI primary, PCIe secondary
  • Maximum Payload Size – Up to 512 bytes
  • Transparent and Non-transparent mode
  • GPIO Support
    • 4 dedicated bi-directional
    • When external arbiter is used: 4 additional outputs, 4 additional inputs
  • Masquerade support
    • User defined vendor, device, revision, subsystem device, and subsystem vendor ID
  • Large 10KB Buffer
    • 6KB for reads & 4KB for writes
  • Tiny 12 x 12mm, 160-pin LFBGA Package
  • Industrial Temp (-40°C ~ +85°C)

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
260
Surface Mount
-40 to 85 °C
160
12 x 12 x 1.06 mm
Extended Industrial
LFBGA
PCI Express to PCI Reversible Bridge

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:189  Mult:189  
USD $:
0+
$0.00000