PDP SEO Portlet

PI6ULS5V9617AUEX

Level Translating Fast-Mode Plus I2C Bus/SMBus Repeater 8-Pin MSOP T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI6ULS5V9617AUEX
Secondary Manufacturer Part#: PI6ULS5V9617AUEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI6ULS5V9617A is a CMOS integrated circuit intended for Fast-mode Plus (Fm+) I2C-bus or SMBus applications. It can provide level shifting between low voltage (down to 0.6V) and higher voltage (2.2V to 5.5V) in mixed-mode applications.

The PI6ULS5V9617A enables the system designer to isolate two halves of a bus for both voltage and capacitance, accommodating more I2C devices or longer trace length. It also permits extension of the I2C-bus by providing bidirectional buffering for both the data (SDA) and the clock (SCL) lines, thus enabling two buses of 540 pF at 1 MHz or up to 4000 pF at lower speeds. The SDA and SCL pins are overvoltage tolerant and are high-impedance when the PI6ULS5V9617A is unpowered

The 2.2V to 5.5V bus port B drivers have the static level offset, while the adjustable voltage bus port A drivers eliminate the static offset voltage. This results in a LOW on the port B translating into a nearly 0V LOW on the port A which accommodates the smaller voltage swings of lower voltage logic. The EN pin is referenced to VCC(B) and can also be used to turn the drivers on and off under system control.

  • 2 channel, bidirectional buffer isolates capacitance and allows 540pF on either side of the device at 1 MHz and up to 4000 pF at lower speeds
  • Voltage level translation from 0.6V to 5.5V and from 2.2V to 5.5V
  • Footprint and functional replacement for PI6ULS5V9617A at Fast-mode speeds
  • Port A operating supply voltage range of 0.6V to 5.5V with normal levels(0.4VCC(A) + 0.8V = VCC(B) )
  • Port B operating supply voltage range of 2.2V to 5.5V with static offset level
  • 5V tolerant I2C-bus and enable pins
  • 0 Hz to 1 MHz clock frequency (the maximum system operating frequency may be less than 1MHz because of the delays added by the repeater)
  • Active HIGH repeater enable input referenced to VCC(B)
  • Open-drain input/outputs
  • Latching free operation
  • Supports arbitration and clock stretching across the repeater
  • Accommodates Standard-mode, Fast-mode and Fast-mode Plus I2C-bus devices, SMBus (standard and high p

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
8
3.1 x 3.1 x 0.95 mm
Industrial
MSOP
Level Translating Fast-Mode Plus I2C Bus/SMBus Repeater

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000