PI6C557-03ALEX
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Clock & Timing, Clock Generators & Synthesizers
Avnet Manufacturer Part #: PI6C557-03ALEX
Secondary Manufacturer Part#: PI6C557-03ALEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PLL Clock Generator | ||
| TSSOP | ||
| CMOS | ||
| 2 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| 200 MHz | ||
| 25 MHz | ||
| HCSL, LVDS | ||
| 3.6 Vdc | ||
| 3 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |