PI6C20400ALEX
Clock Buffer, Driver, 100 MHz to 400 MHz, 4 Outputs, 3.135 V to 3.465 V, 28 Pins, TSSOP
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: PI6C20400ALEX
- RoHS 10 Compliant
- Tariff Charges
- Phase jitter filter for PCIe® 2.0 application
- Four Pairs of Differential Clocks
- Low skew < 50ps
- Low jitter < 50ps cycle-to-cycle
- < 1 ps additive RMS phase jitter
- Output Enable for all outputs
- Outputs tristate control via SMBus
- Programmable PLL Bandwidth
- 100 MHz PLL Mode operation
- 100 - 400 MHz Bypass Mode operation
- 3.3V Operation
- Packaging (Pb-free and Green): ?28-Pin SSOP (H28) ?28-Pin TSSOP (L28)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| 400 MHz | ||
| 100 MHz | ||
| null | ||
| 1 Input | ||
| null | ||
| null | ||
| 85 °C | ||
| -40 °C | ||
| HCSL | ||
| null | ||
| null | ||
| 3.465 VDC | ||
| 3.135 VDC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |