PDP SEO Portlet

PI4IOE5V9555LEX

I/O Expander, 16 bit, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 24 Pins

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: PI4IOE5V9555LEX
Secondary Manufacturer Part#: PI4IOE5V9555LEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI4IOE5V9555 is an I2C-bus I/O expander that provides 16 bits of General Purpose parallel Input/Output (GPIO) expansion for I2C-bus/SMBus applications. It includes the features such as higher driving capability, 5V tolerance, lower power supply, individual I/O configuration, and smaller packaging. It provides a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans, etc.The PI4IOE5V9555 consists of two 8-bit configuration registers to configure the I/Os as either inputs or outputs, and two 8-bit polarity registers to change the polarity of the inputted data. The data for each input or output is kept in the corresponding Input or Output register. All registers can be read by the system master.The PI4IOE5V9555 open-drain interrupt output is activated and indicate to the system when any input state has changed. The power-on reset sets the registers to their default values and initializes the device state machine.Three input pins (A0, A1, A2) can select I2C-bus address of PI4IOE5V9555 from the eight preset address. It allows up to eight PI4IOE5V9555 to share the same I2C-bus/SMBus and provide maximum 128 I/Os.

  • Operation power supply voltage from 2.3V to 5.5V
  • 16 I/O pins which can be programmed as Input or Output
  • 5V tolerant I/Os
  • Polarity inversion register of inputted data
  • Active LOW interrupt output
  • Low current consumption
  • 0Hz to 400KHz clock frequency
  • Noise filter on SCL/SDA inputs
  • Power-on reset
  • ESD protection (4KV HBM and 1KV CDM)
  • Latch-up tested (exceeds 100mA)
  • Offered in three different packages: TSSOP24 and TQFN24(4.0*4.0)

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 85 °C
24
7.8 x 4.4 x 1
Industrial
TSSOP
16-Bit I2C Bus and SMBus I/O Port

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000