PI49FCT3807DHEX
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: PI49FCT3807DHEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clock Driver, Fanout Buffer | ||
| null | ||
| 156 MHz | ||
| null | ||
| null | ||
| MSL 1 - Unlimited | ||
| 1 Input | ||
| null | ||
| 20 Pins | ||
| 85 °C | ||
| -40 °C | ||
| CMOS | ||
| null | ||
| null | ||
| 3.6 VDC | ||
| 3 VDC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |