PI3DBS12412AZHE
Analog Multiplexer Quad 2:1 42-Pin TQFN Tray
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: PI3DBS12412AZHE
Secondary Manufacturer Part#: PI3DBS12412AZHE
- RoHS 10 Compliant
- Tariff Charges
PI3DBS12412A is an 8 to 4 differential channel multiplexer/demultiplexer switch. This solution can switch multiple signal types up to data rate of 12Gbps. Using a unique design technique, Pericom has been able to minimize the impedance of the switch such that the attenuation observed through the switch is minimal. The unique design technique also offers a layout targeted for Thunderbolt & SAS 3.0 signals, which minimizes the channel to channel skew as well as channel to channel crosstalk as required by high speed signals.
- 4 Differential Channel, 2:1 Mux/DeMux
- Up to 12Gbps data rate for SAS 3.0 Application
- Compatible with Thunderbolt signaling, 10.3125Gbps
- 10Gbps Ethernet, USB 3.1
- Bi-directional operation
- 3dB Bandwidth: 11.3 GHz
- Low Bit-to-Bit Skew, 1ps typ
- Low channel-to-channel skew, 7ps typ
- Low insertion loss: -1.4dB@5 GHz, -1.5dB@6 GHz
- Return loss: -19.3dB@5 GHz, -17.3dB@6 GHz
- Low Crosstalk: -30.5dB@6 GHz
- Low Off Isolation: -17.1dB@6 GHz
- Low power consumption -400µA typ
- Supply Voltage 3.3V
- Industrial Temperature Range: -40oC to 85oC
- ESD – 2KV Human Body Model (HBM)
- Packaging (Pb-free & Green):
- 42-contact, TQFN (ZH42), 3.5x9mm
- 40-contact, TQFN (ZL40), 3x6mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad 2:1 | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 4 | ||
| 1.98, 1.62, 1.8 V | ||
| -40 to 85 °C | ||
| 42TQFN | ||
| 42 | ||
| Single | ||
| 9 x 3.5 x 0.79(Max) | ||
| No | ||
| Industrial | ||
| TQFN | ||
| 3.3V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |