PDS1040L-13
Schottky Rectifier, POWERDI®, 40 V, 10 A, Single, PowerDI 5, 2 Pins, 490 mV
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PDS1040L-13
Secondary Manufacturer Part#: PDS1040L-13
- RoHS 10 Compliant
- Tariff Charges
The PDS1040L-13 is a POWERDI® Schottky Barrier Rectifier with matte tin annealed over copper lead frame terminals and UL94V-0 flammability-rated moulded plastic case. The barrier rectifier features guard ring die construction for transient protection, very low forward voltage drop and high forward surge current capability.
- Level-1 per J-STD-020 moisture sensitivity
- 28V RMS reverse voltage
- 1.5°C/W Junction to soldering point thermal resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| PowerDI 5 | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 275 | ||
| 490 | ||
| 3 | ||
| 150 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |