PDP SEO Portlet

NA555S-13

Timer IC, Precision, 4.5 V to 16 V, -40 °C to 105 °C, SOIC-8

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Timers
Avnet Manufacturer Part #: NA555S-13
Secondary Manufacturer Part#: NA555S-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NA555S-13 is a precision timer. This device is precision timing circuit capable of producing accurate time delays or oscillation. In the time-delay or monostable mode of operation, the timed interval is controlled by a single external resistor and capacitor network. In the astable mode of operation, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by use of the control-voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set, and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low.

  • Timing from microseconds to hours
  • Astable or monostable operation, adjustable duty cycle
  • TTL compatible output can source or sink up to 200mA
  • Supply voltage range from 4.5 to 16V at TA=25°C
  • Threshold voltage level range from 8.8 to 11.2V at VCC=15V, TA=25°C
  • Temperature coefficient of timing interval is 50ppm/°C typ at TA=full range, each time, monostable
  • Output pulse rise/fall time is 300ns max at CL=15pF, VCC=5V to 15V, TA=25°C
  • Trigger current is 0.5µA typ at TRIG at 0V, VCC=5V to 15V, TA=25°C
  • SO-8 package
  • Operating temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
8
1
105 °C
-40 °C
16 Vdc
4.5 Vdc
Precision Timer

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000