PDP SEO Portlet

MURS140-13-F

Diode Switching 400V 1A 2-Pin SMB T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: MURS140-13-F
Secondary Manufacturer Part#: MURS140-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MURS140-13-F is a surface-mount Super-fast Rectifier with moulded plastic case and solderable lead-free matte tin-finish terminal as per MIL-STD-202 standard.

  • Polarity is indicated by cathode band or cathode notch
  • Glass-passivated die construction
  • Super-fast recovery time for high efficiency
  • Ideally suited for automated assembly
  • Halogen and antimony-free - Green device
  • UL94V-0 Flammability rating
  • Moisture sensitivity level 1

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-214AA (SMB)
Single
35 A
1.25 V
2
150 °C
MURS1 Series
400 V
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09216
6000+
$0.09096
9000+
$0.08979
15000+
$0.08866
30000+
$0.08647
75000+
$0.08439
150000+
$0.08240