PDP SEO Portlet

MMSZ5236BS-7-F

Zener Single Diode, 7.5 V, 200 mW, SOD-323, 2 Pins, 150 °C, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: MMSZ5236BS-7-F
Secondary Manufacturer Part#: MMSZ5236BS-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MMSZ5236BS-7-F is a surface mount zener diode.

  • Planar die construction, general purpose
  • Forward voltage is 0.9V at IF = 10mA, TA = +25°C
  • 200mW power dissipation
  • 7.88V maximum zener voltage at 20mA test current, TA = +25°C
  • 6ohm maximum zener impedance at 20mA test current, TA = +25°C
  • SOD-323 case
  • Operating and storage temperature range from -65 to +150°C
  • 3µA maximum reverse leakage current at 6V VR, TA = +25°C

Technical Attributes

Find Similar Parts

Description Value
SOD-323
Surface Mount
2
150 °C
200 W
MMSZ5 Series
7.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000