MMDT2907V-7
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: MMDT2907V-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 mV | ||
| 60 V | ||
| null | ||
| 60 V | ||
| null | ||
| 600 mA | ||
| 100 hFE | ||
| null | ||
| 100 hFE | ||
| null | ||
| 150 °C | ||
| null | ||
| 150 mW | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| Dual PNP | ||
| null | ||
| 200 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |