PDP SEO Portlet

MMBD4448HTS-7-F

Diode Switching 80V 0.25A 3-Pin SOT-523 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: MMBD4448HTS-7-F
Secondary Manufacturer Part#: MMBD4448HTS-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMBD4448HTS-7-F is an ultra-small surface mount Small Signal Switching Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It is used for general purpose switching applications.

  • Fast switching speed
  • High conductance
  • Lead-free
  • Green device
  • Moisture sensitivity level 1 per J-STD-020
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
250
SOT-523
Dual Series
Surface Mount
4
1.25
3
150 °C
MMBD4448HTS Series
80
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02555
6000+
$0.02522
9000+
$0.02490
15000+
$0.02458
30000+
$0.02398
75000+
$0.02340
150000+
$0.02285