PDP SEO Portlet

MBR180S1-7

Diode Schottky 80V 1A 2-Pin SOD-123 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: MBR180S1-7
Secondary Manufacturer Part#: MBR180S1-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MBR180S1-7 is a surface-mount, schottky barrier rectifier. It is ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. Typical applications are AC-DC and DC-DC converters, reverse battery protections, and an “O-ring” of multiple supply voltages and any other applications where performance and size are critical.

  • Low forward voltage (VF) minimizes conduction losses and improves efficiency
  • Very low leakage at high temperature
  • Guard ring die construction for transient protection
  • RMS reverse voltage is 56V at TA = +25°C
  • Average rectified output current is 1.0A at TA = +25°C
  • Reverse breakdown voltage is 80V min at IR = 1.0mA, TA = +25°C
  • Forward voltage drop is 0.74V typ at IF = 1.0A, TA = +25°C
  • Leakage current is 0.6µA typ at VR = 80V, TA = +25°C
  • SOD123 package
  • Operating temperature range from -55 to +175°C

Technical Attributes

Find Similar Parts

Description Value
1
SOD-123
Single
Surface Mount
24
800
2
175 °C
80

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000