PDP SEO Portlet

HD01-T

Bridge Rectifier, Single Phase, 100 V, 800 mA, SMD, 4 Pins, 1 V

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: HD01-T
Secondary Manufacturer Part#: HD01-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HD01-T is a 4-pin single-phase surface-mount Bridge Rectifier Diode with glass passivated die construction and ideally suited for automated assembly. It has plated leads solderable per MIL-STD- 202, Method 208 tin-finish terminals.

  • UL94V-0 Flammability rating
  • Low forward voltage drop
  • 30A Surge overload rating
  • Miniature package saves space on PC boards
  • MiniDIP case
  • 70V RMS reverse voltage
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
800 mA
MiniDIP
Surface Mount
30 A
1 V
Single Phase
4
150 °C
HDxx Series
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09248
6000+
$0.08627
9000+
$0.08341
15000+
$0.08055
30000+
$0.07769