PDP SEO Portlet

GDZ7V5LP3-7

Diode Zener Single 7.5V 5% 250mW 2-Pin DFN T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: GDZ7V5LP3-7
Secondary Manufacturer Part#: GDZ7V5LP3-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra-Small Leadless Surface Mount Package (0.6 x 0.3mm)
  • Ultra-Low Profile Package (0.3mm)
  • Ideally Suited for Automated Assembly Processes
  • Low Leakage Current, Suitable for Battery-Powered Applications
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • Nominal Voltage 7.5V

Technical Attributes

Find Similar Parts

Description Value
X3-DFN0603
Surface Mount
2
150 °C
250 W
GDZ Series
7.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000