PDP SEO Portlet

GBU808

Bridge Rectifier, Single Phase, 800 V, 8 A, GBU, 4 Pins, 1 V

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: GBU808
Secondary Manufacturer Part#: GBU808
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 1500VRMS
  • Low Reverse Leakage Current
  • Surge Overload Rating to 200A Peak
  • Ideal for Printed Circuit Board Applications
  • Lead Free Finish, RoHS Compliant
  • RMS Reverse Voltage 560VR

Technical Attributes

Find Similar Parts

Description Value
8 mA
SIP
Through Hole
200 A
1 V
Single Phase
4
150 °C
800 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:520  Mult:20  
USD $:
0+
$0.00000