DHVSD521LP-7B
Small Signal Switching Diode, Single, 325 V, 400 mA, 1.1 V, 50 ns, 8 A, X1-DFN1006, 2 Pins
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: DHVSD521LP-7B
Secondary Manufacturer Part#: DHVSD521LP-7B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 mA | ||
| X1-DFN1006 | ||
| Single | ||
| Surface Mount | ||
| 8 A | ||
| 1.1 V | ||
| 2 | ||
| 150 °C | ||
| 325 V | ||
| 50 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |