PDP SEO Portlet

DFLZ6V2-7

Diode Zener Single 6.2V 6% 1W 2-Pin PowerDI 123 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DFLZ6V2-7
Secondary Manufacturer Part#: DFLZ6V2-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DFLZ6V2-7 is a surface mount Power Zener Diode with moulded plastic/green moulding compound case, matte tin annealed over Alloy 42 lead frame terminals and cathode band connection.

  • 1W Power dissipation on FR-4 PCB
  • Lead-free finish
  • Halogen and antimony-free - Green device
  • Qualified to AEC-Q101 standards for high reliability
  • Patented interlocking clip design for high surge capacity, US patent #7,095,113

Technical Attributes

Find Similar Parts

Description Value
PowerDI 123
Surface Mount
2
150 °C
1 W
DFLZ Series
6.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11053
6000+
$0.10909
9000+
$0.10769
15000+
$0.10633
30000+
$0.10370
75000+
$0.10120
150000+
$0.09882