DFLU1400-7
Diode Switching 400V 1A 2-Pin PowerDI 123 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: DFLU1400-7
Secondary Manufacturer Part#: DFLU1400-7
- RoHS 10 Compliant
- Tariff Charges
The DFLU1400-7 is a surface-mount Super-fast Rectifier with moulded plastic case and solderable matte tin annealed over copper lead frame terminals as per MIL-STD-202 standard.
- Polarity is indicated by cathode band
- Glass-passivated die construction
- Super-fast recovery time for high efficiency
- Low forward voltage drop and high current capability
- Patented interlocking clip design for high surge current capacity
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- Moisture sensitivity level 1 as per J-STD-020C
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| PowerDI 123 | ||
| Single | ||
| 30 A | ||
| 1.25 V | ||
| 2 | ||
| 150 °C | ||
| 400 V | ||
| 25 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |