PDP SEO Portlet

DFLS240LQ-7

Schottky Rectifier, 40 V, 2 A, Single, PowerDI 123, 2 Pins, 500 mV

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: DFLS240LQ-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • High Surge Capability
  • High Current Capability and Low Forward Voltage Drop
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
2 A
PowerDI 123
null
Surface Mount
50 A
500 mV
null
125 °C
null
50 A
null
null
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  15,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.27621
3000+
$0.27621
6000+
$0.25047
9000+
$0.24750
SubTotal:
$828.63