PDP SEO Portlet

DFLS240-7

Diode Schottky 40V 2A 2-Pin PowerDI 123 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DFLS240-7
Secondary Manufacturer Part#: DFLS240-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DFLS240-7 is a surface-mount schottky barrier rectifier.

  • Guard-ring die construction for transient protection
  • High current capability
  • Low leakage current
  • Patented interlocking clip design for high surge current capacity
  • Qualified to AEC-Q101 standards for high reliability
  • Moulded plastic package material and UL flammability classification rating 94V-0
  • Polarity is indicated by cathode band

Technical Attributes

Find Similar Parts

Description Value
2 A
PowerDI 123
Single
Surface Mount
40 A
700 mV
2
125 °C
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000