PDP SEO Portlet

DFLS160-7

Schottky Rectifier, 60 V, 1 A, Single, PowerDI 123, 2 Pins, 500 mV

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DFLS160-7
Secondary Manufacturer Part#: DFLS160-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DFLS160-7 is a surface mount Schottky barrier Rectifier Diode with guard ring die construction for transient protection, matte tin annealed over copper lead-frame terminals and UL94V-0 flame-rated moulded plastic case. Solderable terminals as per MIL-STD-202, method 208 standard. Patented interlocking clip design for high surge current capacity.

  • Low power loss
  • High efficiency
  • 60V DC blocking voltage
  • 42V RMS reverse voltage
  • 67pF Total capacitance
  • Green moulding compound (no Br, Sb)

Technical Attributes

Find Similar Parts

Description Value
1 A
PowerDI 123
Single
Surface Mount
50 A
500 mV
2
150 °C
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  9000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16880
6000+
$0.15840
9000+
$0.15741
15000+
$0.15543