PDP SEO Portlet

DDZ9693-7

Zener Single Diode, Precision, 7.5 V, 500 mW, SOD-123, 2 Pins, 150 °C, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DDZ9693-7
Secondary Manufacturer Part#: DDZ9693-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 500mW Power Dissipation on Ceramic PCB
  • Specified at a Low Test Current (50µA), ideal for low bias and portable battery-powered applications
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Nominal Zener Voltage 7.5V

Technical Attributes

Find Similar Parts

Description Value
SOD-123
Surface Mount
2
150 °C
500 W
DDZ9 Series
7.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: