DDTC144EE-7-F
Trans Digital BJT NPN 100mA 3-Pin SOT-523 T/R
Manufacturer:Diodes Incorporated
Product Category:
Transistors, RF Transistors, Digital Transistors
Avnet Manufacturer Part #: DDTC144EE-7-F
- RoHS 10 Compliant
- Tariff Charges
- Epitaxial Planar Die Construction
- Complementary PNP Types Available (DDTA)
- Built-In Biasing Resistors, R1 = R2
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- Nominal R1,R2 = 47KO
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 kohm | ||
| 47 kohm | ||
| 50 V | ||
| null | ||
| 100 mA | ||
| 68 hFE | ||
| null | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |