DDTA114EUA-7-F
Trans Digital BJT PNP 100mA 3-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Transistors, RF Transistors, Digital Transistors
Avnet Manufacturer Part #: DDTA114EUA-7-F
- RoHS 10 Compliant
- Tariff Charges
- Epitaxial Planar Die Construction
- Complementary NPN Types Available (DDTC)
- Built-In Biasing Resistors R1, R2 = 10KO
- Lead Free/RoHS Compliant
- "Green"""" Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 kohm | ||
| 10 kohm | ||
| null | ||
| 50 V | ||
| 50 mA | ||
| 30 hFE | ||
| null | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |