PDP SEO Portlet

BZT52C3V6LP-7

Zener Single Diode, 3.6 V, 250 mW, DFN1006, 2 Pins, 150 °C

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BZT52C3V6LP-7
Secondary Manufacturer Part#: BZT52C3V6LP-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra-Small Leadless Surface Mount Package
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Nominal Zener Voltage 3.6V

Technical Attributes

Find Similar Parts

Description Value
X1-DFN1006
Surface Mount
2
150 °C
250 W
BZT52 Series
3.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000