BFS17NTA
Trans GP BJT NPN 11V 50A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, RF Discretes, RF Bipolar Transistors
Avnet Manufacturer Part #: BFS17NTA
Secondary Manufacturer Part#: BFS17NTA
- RoHS 10 Compliant
- Tariff Charges
- 3.2GHz unity gain for RF switching applications
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 56 | ||
| 3 | ||
| 150 °C | ||
| 350 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 3.2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |