BAV99W-7-F
Small Signal Diode, Dual, Dual Series, 75 V, 150 mA, 1.25 V, 4 ns, 2 A
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAV99W-7-F
Secondary Manufacturer Part#: BAV99W-7-F
- RoHS 10 Compliant
- Tariff Charges
The BAV99W-7-F is a surface mount dual Small Signal Switching Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It is used for general purpose switching applications.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 | ||
| SOT-323 | ||
| Dual Series | ||
| Surface Mount | ||
| 2 | ||
| 1.25 | ||
| 3 | ||
| 150 °C | ||
| BAV99W Series | ||
| 75 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |