PDP SEO Portlet

BAV99-7-F

Small Signal Diode, Dual Series, 75 V, 150 mA, 1.25 V, 4 ns, 2 A

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BAV99-7-F
Secondary Manufacturer Part#: BAV99-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAV99-7-F is a surface mount dual Small Signal Switching Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It is ideally suited for automated insertion. It can also be used for general purpose switching applications.

  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
300
SOT-23
Dual Series
Surface Mount
2
1.25
3
150 °C
BAV99 Series
75
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02300
9000+
$0.02000
15000+
$0.01990
30000+
$0.01980
75000+
$0.01760
150000+
$0.01707
300000+
$0.01654