BAV170Q-7-F
Small Signal Diode, Dual Common Cathode, 85 V, 125 mA, 1.25 V, 3 µs, 4 A
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAV170Q-7-F
Secondary Manufacturer Part#: BAV170Q-7-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 mA | ||
| SOT-23 | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 4 A | ||
| 1.25 V | ||
| 3 | ||
| 150 °C | ||
| BAV170 Series | ||
| AEC-Q101 | ||
| 85 V | ||
| 3 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |