BAT54WS-7-F
Small Signal Schottky Diode, Single, 30 V, 100 mA, 1 V, 600 mA, 150 °C
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT54WS-7-F
Secondary Manufacturer Part#: BAT54WS-7-F
- RoHS 10 Compliant
- Tariff Charges
The BAT54WS-7-F is a surface mount Schottky Barrier Diode with lead-free matte tin-plated leads, UL94V-0 flame-rated moulded plastic case and cathode band polarity. Ultra high-speed switching and PN junction guard ring for transient and ESD protection.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mA | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 600 mA | ||
| 1 V | ||
| 2 | ||
| 150 °C | ||
| BAT54WS Series | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |