BAT54S-7-F
Small Signal Schottky Diode, Dual Series, 30 V, 100 mA, 800 mV, 600 mA, 150 °C
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT54S-7-F
Secondary Manufacturer Part#: BAT54S-7-F
- RoHS 10 Compliant
- Tariff Charges
The BAT54S-7-F is a surface mount Schottky Barrier Diode with matte tin finish annealed over alloy 42 lead frame (lead-free plating) terminals and UL94V-0 flame-rated moulded plastic case. It offers low turn-on voltage and fast switching capability, designed with PN junction guard ring for transient and ESD protection.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOT-23 | ||
| Dual Series | ||
| Surface Mount | ||
| 600 mA | ||
| 800 mV | ||
| 3 | ||
| 150 °C | ||
| BAT54 Series | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |