BAT54LPS-7
Diode Schottky 30V 0.2A 2-Pin DFN T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT54LPS-7
Secondary Manufacturer Part#: BAT54LPS-7
- RoHS 10 Compliant
- Tariff Charges
- Low Forward Voltage Drop
- Fast Switching
- Ultra-Small Surface Mount Package
- PN Junction Guard Ring for Transient and ESD Protection
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| X2-DFN1006 | ||
| Single | ||
| Surface Mount | ||
| 600 | ||
| 650 | ||
| 2 | ||
| 125 °C | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |