BAT54LP-7
Small Signal Schottky Diode, Single, 30 V, 200 mA, 1 V, 600 mA, 125 °C
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT54LP-7
Secondary Manufacturer Part#: BAT54LP-7
- RoHS 10 Compliant
- Tariff Charges
The BAT54LP-7 is an ultra-small leadless surface mount Schottky Barrier Diode Array encapsulated in a moulded plastic case. It has NiPdAu annealed over copper lead frame terminals and PN junction guard ring for transient and ESD protection.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| X1-DFN1006 | ||
| Single | ||
| Surface Mount | ||
| 600 | ||
| 1 | ||
| 2 | ||
| 125 °C | ||
| AEC-Q101 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |