PDP SEO Portlet

BAS70DW-04-7-F

Diode Schottky 70V 0.07A 6-Pin SOT-363 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BAS70DW-04-7-F
Secondary Manufacturer Part#: BAS70DW-04-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAS70DW-04-7-F is a Schottky Barrier Diode Array designed with low leakage performance in a variety of configurations. This reduces component placement costs by requiring only one component. It comes encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals and PN junction guard ring for transient and ESD protection. It is ideally suited to use as polarity protection diode, rail-to-rail data line protection for two data lines, multiplexing circuits, high-efficiency, low-current bridge rectifier circuits, re-circulating diode, switching diode.

  • Low forward voltage drop
  • Fast switching
  • Ultra-small surface mount package
  • Totally lead-free
  • Halogen and antimony-free - Green device
  • Qualified to AEC-Q101 standards for high reliability
  • PPAP Capable
  • Moisture sensitivity level 1 per J-STD-020
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
1
SOT-363
Dual Pair Series
Surface Mount
100
1
6
125 °C
AEC-Q101
70

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000