BAS521Q-13
Small Signal Diode, Single, 300 V, 250 mA, 1.1 V, 50 ns, 4.5 A
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS521Q-13
Secondary Manufacturer Part#: BAS521Q-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 | ||
| SOD-523 | ||
| Single | ||
| Surface Mount | ||
| 4.5 | ||
| 1.1 | ||
| 150 °C | ||
| BAS521Q Series | ||
| AEC-Q101 | ||
| 300 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |