BAS40TW-7-F
Diode Schottky 40V 0.2A 6-Pin SOT-363 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAS40TW-7-F
Secondary Manufacturer Part#: BAS40TW-7-F
- RoHS 10 Compliant
- Tariff Charges
The BAS40TW-7-F is an ultra-small surface mount Schottky Barrier Diode Array encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals and PN junction guard ring for transient and ESD protection.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOT-363 | ||
| Triple Isolated | ||
| Surface Mount | ||
| 600 | ||
| 1 | ||
| 6 | ||
| 125 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |