BAS299-7
Small Signal Diode, Quad, 100 V, 300 mA, 1.25 V, 6 ns, 9 A
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS299-7
Secondary Manufacturer Part#: BAS299-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 | ||
| SOT-23 | ||
| Dual Pair Common A | ||
| Surface Mount | ||
| 9 | ||
| 1.25 | ||
| 150 °C | ||
| BAS299 Series | ||
| 100 | ||
| 6 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |