PDP SEO Portlet

BAS21-7-F

Small Signal Diode, Single, 250 V, 200 mA, 1.25 V, 50 ns, 2.5 A

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BAS21-7-F
Secondary Manufacturer Part#: BAS21-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BAS21-7-F is a fast switching speed diode for general-purpose switching applications.

  • High conductance
  • Repetitive peak reverse voltage is 250V at TA=+25°C
  • Working peak reverse voltage DC blocking voltage is 200V at TA=+25°C
  • RMS reverse voltage is 141V at TA=+25°C
  • Forward continuous current is 400mA at TA=+25°C
  • Average rectified output current is 200mA at TA=+25°C
  • Repetitive peak forward surge current is 625mA at TA=+25°C
  • Power dissipation is 250mW
  • Operating and storage temperature range from -55 to +150°C
  • SOT23 package

Technical Attributes

Find Similar Parts

Description Value
200
SOT-23
Single
Surface Mount
2.5
1.25
3
150 °C
BAS21 Series
250
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000